Add To Favorites
Product Overview
Digi-Key Part Number BD26IC0WHFVGCT-ND
Quantity Available 5,828
Can ship immediately
Manufacturer

Manufacturer Part Number

BD26IC0WHFV-GTR

Description IC REG LDO 2.6V 1A 6HVSOF
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.6V 1A 6-HVSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BDxxIC0WEFJ,HFV Datasheet
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Online Catalog 2.5V to 2.7V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.6V
Current - Output 1A
Voltage - Dropout (Typical) 0.4V @ 1A
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-HVSOF
 
Additional Resources
Standard Package ? 1
Other Names BD26IC0WHFVGCT

03:54:19 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.52300 5.23
25 0.45800 11.45
100 0.39240 39.24
250 0.34012 85.03
500 0.28778 143.89
1,000 0.22238 222.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD26IC0WHFVGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.19685
  • Digi-Reel® ? : BD26IC0WHFVGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,828 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback