Add To Favorites
Product Overview
Digi-Key Part Number BD25KA5WFP-E2CT-ND
Quantity Available 4,602
Can ship immediately
Manufacturer

Manufacturer Part Number

BD25KA5WFP-E2

Description IC REG LDO 2.5V 0.5A TO252-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 500mA TO-252-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BDxxKA5(W) Series
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 2.5V to 2.7V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 500mA
Voltage - Dropout (Typical) 0.12V @ 200mA
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package TO-252-5
 
Additional Resources
Standard Package ? 1
Other Names BD25KA5WFP-E2CT

21:49:44 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.00000 1.00
10 0.88400 8.84
25 0.79880 19.97
100 0.69900 69.90
250 0.61340 153.35
500 0.54208 271.04
1,000 0.42797 427.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD25KA5WFP-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.38780
  • Digi-Reel® ? : BD25KA5WFP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,602 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback