Add To Favorites
Product Overview
Digi-Key Part Number BD25GA3MEFJ-ME2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD25GA3MEFJ-ME2

Description IC REG LDO 2.5V 0.3A 8HTSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 300mA 8-HTSOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BDxxGA3MEFJ-M
Design Resources Development Tool Selector
Online Catalog 2.5V to 2.7V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 300mA
Voltage - Dropout (Typical) 0.6V @ 300mA
Number of Regulators 1
Voltage - Input 4.5 V ~ 14 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Additional Resources
Standard Package ? 1
Other Names BD25GA3MEFJ-ME2CT

05:02:11 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
10 0.98300 9.83
25 0.88840 22.21
100 0.77720 77.72
250 0.68208 170.52
500 0.60276 301.38
1,000 0.47586 475.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD25GA3MEFJ-ME2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.43120
  • Digi-Reel® ? : BD25GA3MEFJ-ME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback