Add To Favorites
Product Overview
Digi-Key Part Number BD2056AFJ-E2CT-ND
Quantity Available 3,391
Can ship immediately
Manufacturer

Manufacturer Part Number

BD2056AFJ-E2

Description IC SWITCH HIGH SIDE 2CH SOP-J8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BD2046AFJ, BD2056AFJ
Featured Product High Side Switch Regulators
Online Catalog USB Switch
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 250mA
Rds On (Typ) 100 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
 
Additional Resources
Standard Package ? 1
Other Names BD2056AFJ-E2CT

06:01:44 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 3.09
10 2.79200 27.92
25 2.49280 62.32
100 2.24330 224.33
250 1.99408 498.52
500 1.74482 872.41
1,000 1.44571 1,445.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD2056AFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.30680
  • Digi-Reel® ? : BD2056AFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,391 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback