Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BD1865GWL-E2CT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

BD1865GWL-E2

Description IC REG BST ADJ 2A SYNC UCSP50L1C
Expanded Description Boost Switching Regulator IC Positive Adjustable 4.9V 1 Output 2A 16-UFBGA, CSPBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Featured Product BD1865GWL Synchronous Boost DC/DC Converter
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 4.5V
Voltage - Output (Min/Fixed) 4.9V
Voltage - Output (Max) 5.2V
Current - Output 2A
Frequency - Switching 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFBGA, CSPBGA
Supplier Device Package UCSP50L1C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BD1865GWL-E2CT

16:38:19 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 1.54
10 1.36600 13.66
25 1.23360 30.84
100 1.07930 107.93
250 0.94712 236.78
500 0.83700 418.50
1,000 0.66080 660.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD1865GWL-E2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.59878
  • Digi-Reel® ? : BD1865GWL-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback