Add To Favorites
Product Overview
Digi-Key Part Number BD15GC0MEFJ-ME2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD15GC0MEFJ-ME2

Description IC REG LDO 1.5V 1A 8HTSOP
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 1A 8-HTSOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BDxxGC0MEFJ-M
Design Resources Development Tool Selector
Online Catalog < 1.7V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V
Current - Output 1A
Voltage - Dropout (Typical) 0.6V @ 1A
Number of Regulators 1
Voltage - Input 4.5 V ~ 14 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
Additional Resources
Standard Package ? 1
Other Names BD15GC0MEFJ-ME2CT

16:01:03 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 1.30900 13.09
25 1.18240 29.56
100 1.03460 103.46
250 0.90796 226.99
500 0.80238 401.19
1,000 0.63345 633.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD15GC0MEFJ-ME2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.57400
  • Digi-Reel® ? : BD15GC0MEFJ-ME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback