Add To Favorites
Product Overview
Digi-Key Part Number BD15GA5WEFJ-E2CT-ND
Quantity Available 4,985
Can ship immediately
Manufacturer

Manufacturer Part Number

BD15GA5WEFJ-E2

Description IC REG LDO 1.5V 0.5A 8HTSOP-J
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 1.5V 500mA 8-HTSOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BDxxGA5WEFJ
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Online Catalog < 1.7V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.5V
Current - Output 500mA
Voltage - Dropout (Typical) 0.6V @ 500mA
Number of Regulators 1
Voltage - Input 4.5 V ~ 14 V
Current - Limit (Min) -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
For Use With
Additional Resources
Standard Package ? 1
Other Names BD15GA5WEFJ-E2CT

10:27:59 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.64200 6.42
25 0.56840 14.21
100 0.49500 49.50
250 0.43084 107.71
500 0.36668 183.34
1,000 0.29334 293.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD15GA5WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.25810
  • Digi-Reel® ? : BD15GA5WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback