Add To Favorites
Product Overview
Digi-Key Part Number BD1321G-TRCT-ND
Quantity Available 5,908
Can ship immediately
Manufacturer

Manufacturer Part Number

BD1321G-TR

Description IC OP AMP GROUND SENSE 5-SSOP
Expanded Description General Purpose Amplifier 1 Circuit 5-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD1321G
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 1 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 15nA
Voltage - Input Offset 100µV
Current - Supply 130µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package 5-SSOP
 
Additional Resources
Standard Package ? 1
Other Names BD1321G-TRCT

14:44:01 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.50500 5.05
25 0.44160 11.04
100 0.37850 37.85
250 0.32808 82.02
500 0.27760 138.80
1,000 0.21451 214.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD1321G-TRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.18988
  • Digi-Reel® ? : BD1321G-TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,908 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback