Add To Favorites
Product Overview
Digi-Key Part Number BD12KA5WF-E2CT-ND
Quantity Available 3,132
Can ship immediately
Manufacturer

Manufacturer Part Number

BD12KA5WF-E2

Description IC REG LDO 1.2V 0.5A 8SOP
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.2V 500mA 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BDxxKA5(W) Series
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog < 1.7V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 500mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2.3 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names BD12KA5WF-E2CT

03:03:35 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.93200 9.32
25 0.84200 21.05
100 0.73690 73.69
250 0.64664 161.66
500 0.57144 285.72
1,000 0.45114 451.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD12KA5WF-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.40880
  • Digi-Reel® ? : BD12KA5WF-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,132 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback