Add To Favorites
Product Overview
Digi-Key Part Number BD12734FV-GE2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BD12734FV-GE2

Description IC OP AMP I/O FULL SWING 14SSOPB
Expanded Description General Purpose Amplifier 4 Circuit 14-SSOPB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BD12730G, 32zzz, 34zzz
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product 1MHz
-3db Bandwidth -
Current - Input Bias 50nA
Voltage - Input Offset 1mV
Current - Supply 1.2mA
Current - Output / Channel 12mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-SSOPB
 
Additional Resources
Standard Package ? 1
Other Names BD12734FV-GE2CT

06:16:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 1.27
10 1.12600 11.26
25 1.01680 25.42
100 0.88950 88.95
250 0.78064 195.16
500 0.68986 344.93
1,000 0.54462 544.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD12734FV-GE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.49350
  • Digi-Reel® ? : BD12734FV-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback