Add To Favorites
Product Overview
Digi-Key Part Number BD00HA5WEFJ-E2CT-ND
Quantity Available 3,644
Can ship immediately
Manufacturer

Manufacturer Part Number

BD00HA5WEFJ-E2

Description IC REG LDO ADJ 0.5A 8HTSOP-J
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5 V ~ 7 V 500mA 8-HTSOP-J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BDxxHA5WEFJ Series
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Featured Product CMOS LDO Regulators
Online Catalog 5V(Max) to 10V(Max)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.5 V ~ 7 V
Current - Output 500mA
Voltage - Dropout (Typical) 0.6V @ 500mA
Number of Regulators 1
Voltage - Input 4.5 V ~ 8 V
Current - Limit (Min) -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-HTSOP-J
 
For Use With
Additional Resources
Standard Package ? 1
Other Names BD00HA5WEFJ-E2CT

13:37:55 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.69600 6.96
25 0.61640 15.41
100 0.53670 53.67
250 0.46716 116.79
500 0.39758 198.79
1,000 0.31806 318.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BD00HA5WEFJ-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.27985
  • Digi-Reel® ? : BD00HA5WEFJ-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,644 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback