Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BA7653AF-E2CT-ND
Quantity Available 2,511
Can ship immediately
Manufacturer

Manufacturer Part Number

BA7653AF-E2

Description IC VIDEO SIGNAL SWITCHERS 8SOP
Expanded Description Video Switch IC 1 Channel 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BA7652-54F,AF,AFV
Featured Product BA76 Video Signal Switcher Series
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Applications Video
Multiplexer/Demultiplexer Circuit 3:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 4 V ~ 7 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features -
Operating Temperature -30°C ~ 80°C (TA)
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names BA7653AF-E2CT

22:50:25 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 2.27
10 2.05300 20.53
25 1.83360 45.84
100 1.65010 165.01
250 1.46672 366.68
500 1.28338 641.69
1,000 1.06337 1,063.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA7653AF-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.96120
  • Digi-Reel® ? : BA7653AF-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,511 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback