Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BA7612F-E2CT-ND
Quantity Available 4,996
Can ship immediately
Manufacturer

Manufacturer Part Number

BA7612F-E2

Description IC SWITCHER VIDEO SIGNAL SOP8 TR
Expanded Description Video Switch IC 3 Channel 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BA7612N/F
Online Catalog Analog Switches - Special Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Applications Video
Multiplexer/Demultiplexer Circuit 3:1
Switch Circuit -
Number of Channels 3
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 4.5 V ~ 13 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features -
Operating Temperature -25°C ~ 75°C (TA)
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names BA7612F-E2CT

13:05:20 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 3.01
10 2.72200 27.22
25 2.43080 60.77
100 2.18770 218.77
250 1.94464 486.16
500 1.70156 850.78
1,000 1.40986 1,409.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA7612F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.27440
  • Digi-Reel® ? : BA7612F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback