Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BA7046F-E2CT-ND
Quantity Available 4,522
Can ship immediately
Manufacturer

Manufacturer Part Number

BA7046F-E2

Description IC SEPARATOR SYNC W/AFC SOP8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Synchronous Separator
Applications On-Screen Displays
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names BA7046F-E2CT

06:21:58 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.85000 2.85
10 2.57800 25.78
25 2.30200 57.55
100 2.07180 207.18
250 1.84164 460.41
500 1.61144 805.72
1,000 1.33519 1,335.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA7046F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.20690
  • Digi-Reel® ? : BA7046F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,522 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback