Add To Favorites
Product Overview
Digi-Key Part Number BA6901F-E2CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

BA6901F-E2

Description IC MOTOR DVR 2-PH DC SOP16
Expanded Description Motor Driver Bipolar PWM 16-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BA6901F
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Low Side (2)
Interface PWM
Technology Bipolar
Step Resolution -
Applications Fan Controller
Current - Output -
Voltage - Supply 4 V ~ 28 V
Voltage - Load -
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
 
Additional Resources
Standard Package ? 1
Other Names BA6901F-E2CT

21:13:08 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 2.30
10 2.07600 20.76
25 1.85400 46.35
100 1.66860 166.86
250 1.48320 370.80
500 1.29780 648.90
1,000 1.07532 1,075.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA6901F-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.97200
  • Digi-Reel® ? : BA6901F-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback