Add To Favorites
Product Overview
Digi-Key Part Number BA4564RFV-E2CT-ND
Quantity Available 3,598
Can ship immediately
Manufacturer

Manufacturer Part Number

BA4564RFV-E2

Description IC OPAMP GP LN QUAD 14SSOP
Expanded Description General Purpose Amplifier 4 Circuit 14-SSOPB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BA4560(R)zzz,4564RFV,4564WFV
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 4 V/µs
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias 50nA
Voltage - Input Offset 500µV
Current - Supply 6mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 8 V ~ 30 V, ±4 V ~ 15 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-SSOPB
 
Additional Resources
Standard Package ? 1
Other Names BA4564RFV-E2CT

19:52:40 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57000 5.70
25 0.50440 12.61
100 0.43940 43.94
250 0.38244 95.61
500 0.32548 162.74
1,000 0.26038 260.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA4564RFV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.22910
  • Digi-Reel® ? : BA4564RFV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,598 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback