Add To Favorites
Product Overview
Digi-Key Part Number BA3472FVMCT-ND
Quantity Available 4,174
Can ship immediately
Manufacturer

Manufacturer Part Number

BA3472FVM-TR

Description IC OPAMP GP 4MHZ 8MSOP
Expanded Description General Purpose Amplifier 2 Circuit 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BA3472,74 Family
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 10 V/µs
Gain Bandwidth Product 4MHz
-3db Bandwidth -
Current - Input Bias 100nA
Voltage - Input Offset 1.5mV
Current - Supply 4mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 36 V, ±1.5 V ~ 18 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names BA3472FVM-CT
BA3472FVM-CT-ND
BA3472FVMCT

08:40:16 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 1.96
10 1.76800 17.68
25 1.57840 39.46
100 1.42060 142.06
250 1.26280 315.70
500 1.10494 552.47
1,000 0.91552 915.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA3472FVMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.82755
  • Digi-Reel® ? : BA3472FVMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,174 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback