Add To Favorites
Product Overview
Digi-Key Part Number BA33D18HFPCT-ND
Quantity Available 3,959
Can ship immediately
Manufacturer

Manufacturer Part Number

BA33D18HFP-TR

Description IC REG LDO 3.3V/1.8V 0.5A HRP5
Expanded Description Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V, 1.8V 500mA HRP-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BA3258HFP, BA33D(15,18)HFP
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Online Catalog Positive Fixed, Multi-Output
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V, 1.8V
Current - Output 500mA
Voltage - Dropout (Typical) 0.25V @ 250mA
Number of Regulators 2
Voltage - Input 4.1 V ~ 16 V
Current - Limit (Min) -
Operating Temperature -25°C ~ 105°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package HRP-5
 
Additional Resources
Standard Package ? 1
Other Names BA33D18HFPCT

09:30:22 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 1.42
10 1.25500 12.55
25 1.13360 28.34
100 0.99170 99.17
250 0.87028 217.57
500 0.76910 384.55
1,000 0.60719 607.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA33D18HFPTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.55020
  • Digi-Reel® ? : BA33D18HFPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback