Add To Favorites
Product Overview
Digi-Key Part Number BA17808FP-E2CT-ND
Quantity Available 3,966
Can ship immediately
Manufacturer

Manufacturer Part Number

BA17808FP-E2

Description IC REG LDO 8V 1A TO252-3
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 8V 1A TO-252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BA178xxFP
Product Training Modules Standard LDO Regulator ICs
Design Resources Development Tool Selector
Online Catalog > 5V
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 8V
Current - Output 1A
Voltage - Dropout (Typical) 2V @ 1A
Number of Regulators 1
Voltage - Input 10.5 V ~ 23 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BA17808FP-E2CT

19:13:06 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 0.94500 9.45
25 0.85360 21.34
100 0.74700 74.70
250 0.65548 163.87
500 0.57928 289.64
1,000 0.45732 457.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BA17808FP-E2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.41440
  • Digi-Reel® ? : BA17808FP-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback