Add To Favorites
Product Overview
Digi-Key Part Number 1056-2SC2412KS-CHP
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC2412KT246S

Description TRANS NPN 50V 0.15A 3P
Expanded Description Bipolar (BJT) Transistor NPN 50V 150mA Surface Mount SMT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SMT3
 
Additional Resources
Standard Package ? 10,000
Other Names 1056-2SC2412KT246S
1056-2SC2412KT246S-CHP

06:29:10 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.02080 208.00
30,000 0.01872 561.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback