Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 2SA1797T100QCT-ND
Quantity Available 2,731
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1797T100Q

Description TRANS PNP 50V 2A SOT-89
Expanded Description Bipolar (BJT) Transistor PNP 50V 2A 200MHz 2W Surface Mount MPT3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2SA1797
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V
Power - Max 2W
Frequency - Transition 200MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package MPT3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SA1797T100QCT

07:53:40 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.56900 5.69
25 0.49760 12.44
100 0.42640 42.64
250 0.36956 92.39
500 0.31270 156.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SA1797T100QTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.23460
  • Digi-Reel® ? : 2SA1797T100QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback