Add To Favorites
Product Overview
Digi-Key Part Number 696-1079-ND
Quantity Available 1,103
Can ship immediately
Manufacturer

Manufacturer Part Number

UB5C-30RF1

Description RES 30 OHM 5W 1% AXIAL
Expanded Description 30 Ohm ±1% 5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UB
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 30
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.500" L (5.50mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 250
Other Names 696-1079
UB5C-30
UB5C-30-ND
UB5C-30RF1-ND
UB5C30RF1

18:05:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.80500 8.05
25 0.70760 17.69
50 0.64660 32.33
100 0.56120 56.12
250 0.48800 122.00
500 0.40504 202.52
1,000 0.32940 329.40
5,000 0.31427 1,571.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UB5C-30R1F8-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.35378
Send Feedback