Add To Favorites
Product Overview
Digi-Key Part Number 696-1725-ND
Quantity Available 398
Can ship immediately
Manufacturer

Manufacturer Part Number

UB15-1KF1

Description RES 1K OHM 15W 1% AXIAL
Expanded Description 1k Ohm ±1% 15W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UB
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 15W
Composition Wirewound
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 696-1725

00:55:50 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.50000 3.50
10 3.12500 31.25
25 2.93760 73.44
50 2.68760 134.38
100 2.31250 231.25
250 2.00000 500.00
500 1.81250 906.25
1,000 1.59375 1,593.75
5,000 1.53750 7,687.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback