Add To Favorites
Product Overview
Digi-Key Part Number 696-1721-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

UB15-10RF1

Description RES 10 OHM 15W 1% AXIAL
Expanded Description 10 Ohm ±1% 15W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series UB
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±1%
Power (Watts) 15W
Composition Wirewound
Features Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names 696-1721

21:04:56 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 3.08
10 2.75000 27.50
25 2.58520 64.63
50 2.36500 118.25
100 2.03500 203.50
250 1.76000 440.00
500 1.59500 797.50
1,000 1.40250 1,402.50
5,000 1.35300 6,765.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback