Add To Favorites
Product Overview
Digi-Key Part Number 696-1585-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

SM10-500RB

Description RES 500 OHM 0.3W 0.1% RADIAL
Expanded Description 500 Ohm ±0.1% 0.3W Through Hole Resistor Radial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 100, SM, PC Series
Featured Product Precision Wirewound Resistors in Axial and Radial packages
Online Catalog SM Series
Product Attributes Select All
Categories
Manufacturer

Riedon

Series 100/SM/PC
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 500
Tolerance ±0.1%
Power (Watts) 0.3W
Composition Wirewound
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 145°C
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.299" L x 0.102" W (7.60mm x 2.60mm)
Height - Seated (Max) 0.344" (8.74mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25
Other Names 696-1585
SM10-500RB8

16:42:04 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 4.70
10 4.24600 42.46
25 3.88520 97.13
50 3.61400 180.70
100 3.16230 316.23
250 2.71052 677.63
500 2.48462 1,242.31
1,000 2.27682 2,276.82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback