Add To Favorites
Product Overview
Digi-Key Part Number 696-1321-ND
Quantity Available 204
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2205-0R075J1

Description RES 0.075 OHM 50W 5% TO220
Expanded Description 0.075 Ohm ±5% 50W Through Hole Resistor TO-220-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.075
Tolerance ±5%
Power (Watts) 50W
Composition Thin Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1321
PF2205-0R075J1-ND

00:04:58 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.07000 4.07
10 3.68200 36.82
25 3.36920 84.23
50 3.13400 156.70
100 2.74230 274.23
250 2.35052 587.63
500 2.15462 1,077.31
1,000 1.97442 1,974.42
5,000 1.88040 9,402.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback