Add To Favorites
Product Overview
Digi-Key Part Number 696-1318-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2205-0R02J1

Description RES 0.02 OHM 50W 5% TO220
Expanded Description 0.02 Ohm ±5% 50W Through Hole Resistor TO-220-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 0.02
Tolerance ±5%
Power (Watts) 50W
Composition Thin Film
Features -
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1318
PF2205-0R02J1-ND

22:36:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 3.95
10 3.57400 35.74
25 3.27000 81.75
50 3.04200 152.10
100 2.66180 266.18
250 2.28152 570.38
500 2.09138 1,045.69
1,000 1.91646 1,916.46
5,000 1.82520 9,126.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback