Add To Favorites
Product Overview
Digi-Key Part Number 696-1314-ND
Quantity Available 3,674
Can ship immediately
Manufacturer

Manufacturer Part Number

PF2203-75RF1

Description RES 75 OHM 35W 1% TO220
Expanded Description 75 Ohm ±1% 35W Through Hole Resistor TO-220-2 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Riedon

Series PF2200
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 75
Tolerance ±1%
Power (Watts) 35W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.417" L x 0.177" W (10.60mm x 4.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50
Other Names 696-1314
PF2203-75RF1-ND
PF220375RF1

09:58:12 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 3.07
10 2.72000 27.20
25 2.52200 63.05
50 2.37360 118.68
100 2.07690 207.69
250 1.78020 445.05
500 1.48350 741.75
1,000 1.28570 1,285.70
5,000 1.24614 6,230.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback