Add To Favorites
Product Overview
Digi-Key Part Number 696-1188-1-ND
Quantity Available 604
Can ship immediately
Manufacturer

Manufacturer Part Number

FPS2B-0R3F1

Description RES SMD 0.3 OHM 1% 15W D2PAK
Expanded Description 0.3 Ohm ±1% 15W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Metal Foil
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets FPR FPS 2/4-T220 T221
Online Catalog FPS Series
Product Attributes Select All
Categories
Manufacturer

Riedon

Series FPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.3
Tolerance ±1%
Power (Watts) 15W
Composition Metal Foil
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -40°C ~ 130°C
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D²PAK
Size / Dimension 0.500" L x 0.400" W (12.70mm x 10.16mm)
Height - Seated (Max) 0.161" (4.10mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1188-1
FPS2-T2200.300CT
FPS2-T2200.300CT-ND

17:29:36 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.72000 10.72
10 10.04900 100.49
25 9.37880 234.47
50 8.26220 413.11
100 7.14560 714.56
250 6.47572 1,618.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1188-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 5.48100
  • Digi-Reel® ? : 696-1188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 604 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback