Add To Favorites
Product Overview
Digi-Key Part Number 696-1666-1-ND
Quantity Available 7,823
Can ship immediately
Manufacturer

Manufacturer Part Number

CSR2512A0R025F

Description RES SMD 0.025 OHM 1% 2W 2512
Expanded Description 0.025 Ohm ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CSR Series
Resistor Technology Brochure
Online Catalog CSR Series
Product Attributes Select All
Categories
Manufacturer

Riedon

Series CSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.025
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 696-1666-1

01:36:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.50100 5.01
25 0.42920 10.73
50 0.38620 19.31
100 0.33610 33.61
250 0.30032 75.08
500 0.24310 121.55
1,000 0.19663 196.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1666-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.17290
  • Digi-Reel® ? : 696-1666-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,823 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback