Add To Favorites
Product Overview
Digi-Key Part Number 696-1610-1-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

CHR2512H-470KJ8

Description RES SMD 470K OHM 5% 1W 2512
Expanded Description 470k Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Non-Magnetic Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CHR Series
Resistor Technology Brochure
Featured Product High Temperature CHR and HVS Chip Resistors
Online Catalog CHR Series
Product Attributes Select All
Categories
Manufacturer

Riedon

Series CHR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 470k
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Non-Magnetic
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 300°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.244" L x 0.122" W (6.20mm x 3.10mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HVS2512-470KJ8-ND HVS2512-470KJ8 Riedon Tape & Reel (TR) ? 0
1.70272 1,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 696-1610-1

01:25:54 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 3.18
10 2.84400 28.44
25 2.67280 66.82
50 2.44540 122.27
100 2.10420 210.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696-1610-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 1.70400
  • Digi-Reel® ? : 696-1610-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback