Add To Favorites
Product Overview
Digi-Key Part Number 1028-1197-1-ND
Quantity Available 3,015
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9819C-13GU3

Description IC VOLT DETECTOR 1.3V SC70-3
Expanded Description Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT9819
RoHS Information Pb-Free/ Green Product Statement
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 143 ms Minimum
Voltage - Threshold 1.3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Additional Resources
Standard Package ? 1
Other Names 1028-1197-1

12:55:54 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.37500 3.75
25 0.31600 7.90
100 0.25730 25.73
250 0.21316 53.29
500 0.17640 88.20
1,000 0.13230 132.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1197-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.11781
  • Digi-Reel® ? : 1028-1197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,015 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback