Add To Favorites
Product Overview
Digi-Key Part Number 1028-1228-1-ND
Quantity Available 8,340
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9624AZQW

Description IC FET DVR 1CH SYNC BUCK 8WDFN
Expanded Description Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-WDFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT9624A
RoHS Information Pb-Free/ Green Product Statement
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 13.2 V
Logic Voltage - VIL, VIH 0.7V, 3.2V
Current - Peak Output (Source, Sink) -
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) 15V
Rise / Fall Time (Typ) 25ns, 12ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-WDFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1228-1

00:16:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.73500 7.35
25 0.65120 16.28
100 0.56700 56.70
250 0.49352 123.38
500 0.42000 210.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1228-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.32640
  • Digi-Reel® ? : 1028-1228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,340 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback