Add To Favorites
Product Overview
Digi-Key Part Number 1028-1360-1-ND
Quantity Available 8,962
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9535AGQW

Description IC BATTERY CHARGER 16WQFN
Expanded Description Charger IC Multi-Chemistry 16-WQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets RT9535A
Online Catalog Battery Chargers
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells -
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Voltage
Charge Current - Max -
Battery Pack Voltage 22V (Max)
Voltage - Supply (Max) 28V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1360-1

07:10:50 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 1.79
10 1.61700 16.17
25 1.44360 36.09
100 1.29940 129.94
250 1.15500 288.75
500 1.01062 505.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1360-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.81345
  • Digi-Reel® ? : 1028-1360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,962 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback