Add To Favorites
Product Overview
Digi-Key Part Number 1028-1184-1-ND
Quantity Available 4,326
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9276GQW

Description IC REG BOOST ADJ SYNC 10WDFN
Expanded Description Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 10-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT9276
RoHS Information Pb-Free/ Green Product Statement
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.2V
Voltage - Input (Max) 5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 5V
Current - Output -
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WDFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1184-1

23:46:21 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 0.94400 9.44
25 0.85280 21.32
100 0.74600 74.60
250 0.65468 163.67
500 0.57856 289.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1184-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.44370
  • Digi-Reel® ? : 1028-1184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,326 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback