Add To Favorites
Product Overview
Digi-Key Part Number 1028-1068-1-ND
Quantity Available 6,388
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9173DGSP

Description IC REG BUS TERMINATION 3A 8SOP
Expanded Description - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT9173D
Other Related Documents RT9173D Reliability Report
RoHS Information Pb-Free/ Green Product Statement
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, DDR Bus Termination Regulator
Voltage - Input 1.46 V ~ 2.5 V
Number of Outputs 1
Voltage - Output Adjustable
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
Additional Resources
Standard Package ? 1
Other Names 1028-1068-1

21:18:36 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.69800 6.98
25 0.61840 15.46
100 0.53870 53.87
250 0.46884 117.21
500 0.39900 199.50
1,000 0.31920 319.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1068-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.28101
Send Feedback