Add To Favorites
Product Overview
Digi-Key Part Number 1028-1181-1-ND
Quantity Available 13,938
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9053AZQW

Description IC REG LDO ADJ 0.4A 6WDFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output Adj to 0.8V 400mA 6-WDFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT9053A
RoHS Information Pb-Free/ Green Product Statement
Design Resources Development Tool Selector
Online Catalog < 5V(Max)
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output Adj to 0.8V
Current - Output 400mA
Voltage - Dropout (Typical) 0.23V @ 400mA
Number of Regulators 1
Voltage - Input 2.2 V ~ 5.5 V
Current - Limit (Min) 400mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WDFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1181-1

09:09:53 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.37800 3.78
25 0.33080 8.27
100 0.28350 28.35
250 0.24572 61.43
500 0.20790 103.95
1,000 0.16065 160.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1181-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.35700
  • Digi-Reel® ? : 1028-1181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback