Add To Favorites
Product Overview
Digi-Key Part Number 1028-1012-1-ND
Quantity Available 8,654
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9043GB

Description IC REG LDO ADJ 0.4A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 3.3 V 400mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT9043
RoHS Information Pb-Free/ Green Product Statement
Design Resources Development Tool Selector
Online Catalog < 5V(Max)
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 1.2 V ~ 3.3 V
Current - Output 400mA
Voltage - Dropout (Typical) 0.23V @ 400mA
Number of Regulators 1
Voltage - Input 2.2 V ~ 5.5 V
Current - Limit (Min) 400mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1012-1

15:25:31 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.37500 3.75
25 0.31600 7.90
100 0.25730 25.73
250 0.21316 53.29
500 0.17640 88.20
1,000 0.13230 132.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1012-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.16917
  • Digi-Reel® ? : 1028-1012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,654 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback