Add To Favorites
Product Overview
Digi-Key Part Number 1028-1009-1-ND
Quantity Available 4,719
Can ship immediately
Manufacturer

Manufacturer Part Number

RT9025-25GSP

Description IC REG LDO 2.5V/ADJ 2A 8SOP
Expanded Description Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 2.5V, 0.8 V ~ 5 V 2A 8-SOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT9025
RoHS Information Pb-Free/ Green Product Statement
Design Resources Development Tool Selector
Online Catalog Positive/Negative Fixed and Adjustable Output
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed or Adjustable
Voltage - Output 2.5V, 0.8 V ~ 5 V
Current - Output 2A
Voltage - Dropout (Typical) 0.23V @ 2A
Number of Regulators 1
Voltage - Input 1.4 V ~ 5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1009-1

15:05:57 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.55100 5.51
25 0.48840 12.21
100 0.42530 42.53
250 0.37012 92.53
500 0.31500 157.50
1,000 0.25200 252.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1009-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.22185
  • Digi-Reel® ? : 1028-1009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,719 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback