Add To Favorites
Product Overview
Digi-Key Part Number 1028-1303-1-ND
Quantity Available 4,234
Can ship immediately
Manufacturer

Manufacturer Part Number

RT8509GQW

Description IC REG BOOST ADJ 3A 10WDFN
Expanded Description - Converter, TFT LCD Voltage Regulator IC 1 Output 10-WDFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT8509
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, TFT LCD
Voltage - Input 2.8 V ~ 14 V
Number of Outputs 1
Voltage - Output Adj to 24V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WDFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1303-1

14:06:22 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 1.51
10 1.33500 13.35
25 1.20560 30.14
100 1.05470 105.47
250 0.92556 231.39
500 0.81796 408.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1303-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.62730
  • Digi-Reel® ? : 1028-1303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback