Add To Favorites
Product Overview
Digi-Key Part Number 1028-1005-1-ND
Quantity Available 673
Can ship immediately
Manufacturer

Manufacturer Part Number

RT8482GS

Description IC LED DRIVER CTRLR DIM 16SOP
Expanded Description LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 16-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT8482
RoHS Information Pb-Free/ Green Product Statement
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog DC DC Controller
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 36V
Voltage - Output 48V
Current - Output / Channel -
Frequency 350kHz
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOP
 
Additional Resources
Standard Package ? 1
Other Names 1028-1005-1

19:13:20 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 1.58
10 1.40000 14.00
25 1.26440 31.61
100 1.10620 110.62
250 0.97072 242.68
500 0.85786 428.93
1,000 0.67725 677.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1005-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.61404
  • Digi-Reel® ? : 1028-1005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 673 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback