Add To Favorites
Product Overview
Digi-Key Part Number 1028-1161-1-ND
Quantity Available 24,651
Can ship immediately
Manufacturer

Manufacturer Part Number

RT8462GS

Description IC LED DRIVER CTRLR DIM 14SOP
Expanded Description LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT8462
RoHS Information Pb-Free/ Green Product Statement
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog DC DC Controller
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 36V
Voltage - Output -
Current - Output / Channel -
Frequency 100kHz ~ 1MHz
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOP
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 1028-1161-1

23:55:19 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 2.60
10 2.34600 23.46
25 2.09480 52.37
100 1.88530 188.53
250 1.67580 418.95
500 1.46632 733.16
1,000 1.21496 1,214.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1161-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 1.09885
  • Digi-Reel® ? : 1028-1161-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback