Add To Favorites
Product Overview
Digi-Key Part Number 1028-1033-1-ND
Quantity Available 1,710
Can ship immediately
Manufacturer

Manufacturer Part Number

RT8023GQW

Description IC REG TRPL BCK/LINEAR 24WQFN
Expanded Description Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 1.2MHz 24-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT8023
Other Related Documents RT8023 Reliability Report
RoHS Information Pb-Free/ Green Product Statement
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (2)
Function Any Function
Number of Outputs 3
Frequency - Switching 1.2MHz
Voltage/Current - Output 1 0.8 V ~ 5 V, 1.5A
Voltage/Current - Output 2 0.8 V ~ 5 V, 700mA
Voltage/Current - Output 3 0.8 V ~ 5 V, 350mA
w/LED Driver No
w/Supervisor No
w/Sequencer Yes
Voltage - Supply 2.4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 1028-1033-1

20:54:45 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.17200 11.72
25 1.05840 26.46
100 0.92610 92.61
250 0.81272 203.18
500 0.71820 359.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1033-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.55080
  • Digi-Reel® ? : 1028-1033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,710 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback