Add To Favorites
Product Overview
Digi-Key Part Number 1028-1028-1-ND
Quantity Available 3,815
Can ship immediately
Manufacturer

Manufacturer Part Number

RT8012AGQW

Description IC REG BCK ADJ 1A/1.5A DL 16WQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1A, 1.5A 16-WQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT8012A
Other Related Documents RT8012A Reliability Report
RoHS Information Pb-Free/ Green Product Statement
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.6V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Current - Output 1A, 1.5A
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-WQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1028-1

01:56:36 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.13900 11.39
25 1.02920 25.73
100 0.90040 90.04
250 0.79012 197.53
500 0.69826 349.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1028-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.53550
Send Feedback