Add To Favorites
Product Overview
Digi-Key Part Number RT7298BHGQWCT-ND
Quantity Available 173
Can ship immediately
Manufacturer

Manufacturer Part Number

RT7298BHGQW

Description IC REG BUCK ADJ 6A SYNC 14WQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT7298B
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5V
Current - Output 6A
Frequency - Switching 200kHz ~ 1.6MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-WFQFN Exposed Pad
Supplier Device Package 14-WQFN-AL (3.5x3.5)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names RT7298BHGQWCT

21:04:57 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.09000 3.09
10 2.79300 27.93
25 2.49360 62.34
100 2.24440 224.44
250 1.99500 498.75
500 1.74562 872.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT7298BHGQWTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 1.40505
  • Digi-Reel® ? : RT7298BHGQWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 173 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback