Add To Favorites
Product Overview
Digi-Key Part Number 1028-1262-1-ND
Quantity Available 2,975
Can ship immediately
Manufacturer

Manufacturer Part Number

RT7231GQW

Description IC REG BUCK ADJ 4A SYNC 10WDFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 4A 10-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RT7231-34
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Richtek USA Inc.

Series ACOT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.765V
Voltage - Output (Max) 8V
Current - Output 4A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WDFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1262-1

03:17:32 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.58800 15.88
25 1.41760 35.44
100 1.27580 127.58
250 1.13400 283.50
500 0.99226 496.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1262-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.79866
  • Digi-Reel® ? : 1028-1262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback