Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 599-1010-1-ND
Quantity Available 792
Can ship immediately
Manufacturer

Manufacturer Part Number

SBW-5089Z

Description IC AMP HBT INGAP/GAAS SOT-89
Expanded Description RF Amplifier IC Cellular, GSM, PCS, UMTS 0Hz ~ 8GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets SBW-5089(Z)
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 0Hz ~ 8GHz
P1dB 18.4dBm (69.2mW) ~ 19.4dBm (87.1mW)
Gain 17dB ~ 19dB @ 3GHz
Noise Figure 3.9dB ~ 4.4dB
RF Type Cellular, GSM, PCS, UMTS
Voltage - Supply 4.5 V ~ 5.3 V
Current - Supply 72mA ~ 88mA
Test Frequency 1.95GHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 599-1010-1

05:11:59 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.67000 7.67
10 6.89900 68.99
25 6.28520 157.13
100 5.67210 567.21
250 5.21220 1,303.05
500 4.75230 2,376.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 599-1010-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback