Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 599-1009-1-ND
Quantity Available 831
Can ship immediately
Manufacturer

Manufacturer Part Number

SBF-5089Z

Description IC AMP HBT INGAP/GAAS SOT-89
Expanded Description RF Amplifier IC Cellular, GSM, PCS, UMTS 0Hz ~ 500MHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets SBF-5089, SBF-5089Z
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Frequency 0Hz ~ 500MHz
P1dB 19.2dBm (83.2mW) ~ 20.7dBm (117.5mW)
Gain 18dB ~ 21dB @ 500MHz
Noise Figure 2.8dB ~ 3.8dB
RF Type Cellular, GSM, PCS, UMTS
Voltage - Supply 4.5 V ~ 5.3 V
Current - Supply 82mA ~ 98mA
Test Frequency 400MHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
  • SBF-4089Z - RFMD | 599-1008-1-ND DigiKey Electronics
  • SBF-4089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 5.82000
  • 599-1008-1-ND
Additional Resources
Standard Package ? 1
Other Names 599-1009-1

18:54:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.82000 5.82
10 5.19800 51.98
25 4.67760 116.94
100 4.26200 426.20
250 3.84616 961.54
500 3.45114 1,725.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 599-1009-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 2.77200
Send Feedback