Add To Favorites
Product Overview
Digi-Key Part Number 599-1006-1-ND
Quantity Available 26,127
Can ship immediately
Manufacturer

Manufacturer Part Number

SBB-4089Z

Description IC AMP HBT INGAP/GAAS SOT-89
Expanded Description RF Amplifier IC Cellular, GSM, PCS, UMTS 50MHz ~ 6GHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SBB-4089Z
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog RFMD Amplifiers
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 50MHz ~ 6GHz
P1dB 18dBm (63.1mW) ~ 19.5dBm (89.1mW)
Gain 13.5dB ~ 17.5dB
Noise Figure 4.5dB ~ 5.5dB
RF Type Cellular, GSM, PCS, UMTS
Voltage - Supply 5 V ~ 5.25 V
Current - Supply 72mA ~ 92mA
Test Frequency 1.95GHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
  • SBB-5089Z - RFMD | 599-1007-1-ND DigiKey Electronics
  • SBB-5089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 4.50000
  • 599-1007-1-ND
  • SBB-2089Z - RFMD | 599-1005-1-ND DigiKey Electronics
  • SBB-2089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 4.94000
  • 599-1005-1-ND
  • SBB-1089Z - RFMD | 599-1004-1-ND DigiKey Electronics
  • SBB-1089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 4.94000
  • 599-1004-1-ND
Additional Resources
Standard Package ? 1
Other Names 599-1006-1

07:19:36 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.97000 3.97
10 3.54400 35.44
25 3.18920 79.73
100 2.90590 290.59
250 2.62236 655.59
500 2.35306 1,176.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 599-1006-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: 1.89000
  • Digi-Reel® ? : 599-1006-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback