Add To Favorites
Product Overview
Digi-Key Part Number 599-1004-1-ND
Quantity Available 2,486
Can ship immediately
Manufacturer

Manufacturer Part Number

SBB-1089Z

Description IC AMP HBT INGAP/GAAS SOT-89
Expanded Description RF Amplifier IC Cellular, GSM, PCS, UMTS 50MHz ~ 850MHz SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SBB-1089Z
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog RFMD Amplifiers
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 50MHz ~ 850MHz
P1dB 18dBm (63.1mW) ~ 19dBm (79.4mW)
Gain 14dB ~ 17dB
Noise Figure 3.5dB ~ 4.2dB
RF Type Cellular, GSM, PCS, UMTS
Voltage - Supply 5 V ~ 5.3 V
Current - Supply 82mA ~ 98mA
Test Frequency 400MHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
  • SBB-2089Z - RFMD | 599-1005-1-ND DigiKey Electronics
  • SBB-2089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 4.94000
  • 599-1005-1-ND
  • SBB-4089Z - RFMD | 599-1006-1-ND DigiKey Electronics
  • SBB-4089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 3.97000
  • 599-1006-1-ND
  • SBB-5089Z - RFMD | 599-1007-1-ND DigiKey Electronics
  • SBB-5089Z
  • RFMD
  • IC AMP HBT INGAP/GAAS SOT-89
  • Unit Price 4.50000
  • 599-1007-1-ND
Additional Resources
Standard Package ? 1
Other Names 599-1004-1

19:25:13 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.94000 4.94
10 4.41000 44.10
25 3.96920 99.23
100 3.61620 361.62
250 3.26340 815.85
500 2.92824 1,464.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 599-1004-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 2.35200
  • Digi-Reel® ? : 599-1004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,486 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback